
Highlights & Details
24-VDC series 7A DC connection cable
- DC coaxial connector
- DC connector
Technical specifications
- Packaging type
Single
- Product type
DC connector
- Type A
DC coaxial connector
- Type B
DC connector
- Connector type
straight
- Pin Ø
2.5 mm
- Outside Ø
5.5 mm
- Inside diameter
2.5 mm
- Cable length
4 m
- Content
1 pc(s)
- Manufacturer part #
075915-4000
- Type
24-VDC-Series 7A
- Connection
Push-fit
- Factory colour
Black
- Contact material
Nickel plated
- Cable cross section
0.5 mm²
- Nominal voltage
24 V DC
- Nominal current
7 A
- RoHS-compliant
Yes
- Shaft length
9.5 mm
- Hole Ø
5.5 mm
Documents & Downloads
Datasheet
Datasheet 2888117 BKL Electronic 075915-4000 DC connector DC coaxial connector - DC connector 5.5 mm 2.5 mm 5.5 mm 2.5 mm 4 m 1 pc(s) Sing
User & Safety Instructions
User & Safety Instructions 2888117 BKL Electronic 075915-4000 DC connector DC coaxial connector - DC connector 5.5 mm 2.5 mm 5.5 mm 2.5 mm 4 m 1 pc(s) Sing
Description
This text is machine translated.
Features
- Round cable, black





























