• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 075920 DC splitter Low power plug - DC connector 5.5 mm 2.1 mm 0.30 m 1 pc(s) Single

1/2
Packaging type
Single
Product type
DC splitter
Type A
Low power plug
Type B
DC connector
Connector type
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 VDC series 3A DC distributor

  • Low power plug
  • DC connector

Technical specifications

Packaging type

Single

Product type

DC splitter

Type A

Low power plug

Type B

DC connector

Connector type

straight

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

0.30 m

Content

1 pc(s)

Manufacturer part #

075920

Type

12-VDC-Series 3A

Factory colour

Black/red

Contact material

Nickel plated

Cable cross section

0.4 mm²

Nominal voltage

12 V DC

Nominal current

3 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2888122 BKL Electronic 075920 DC splitter Low power plug - DC connector 5.5 mm 2.1 mm 0.30 m 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2888122 BKL Electronic 075920 DC splitter Low power plug - DC connector 5.5 mm 2.1 mm 0.30 m 1 pc(s) Single

Description

Good contact and plug-in strength

This text is machine translated.

Features

  • Flat cable red/black

Hints

Length: 0.3 m

More interesting products

(*All information is plus legal VAT)