• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 075924 DC connector DC coaxial connector - 4 mm 1.7 mm 2 m 1 pc(s) Single

1/2
Packaging type
Single
Product type
DC connector
Type A
DC coaxial connector
Connector type
straight
Outside Ø
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12-VDC series 7A DC connection cable

  • DC coaxial connector

Technical specifications

Packaging type

Single

Product type

DC connector

Type A

DC coaxial connector

Connector type

straight

Outside Ø

4 mm

Inside diameter

1.7 mm

Cable length

2 m

Content

1 pc(s)

Manufacturer part #

075924

Type

12-VDC-Series 7A

Factory colour

Black

Cable cross section

0.5 mm²

Nominal voltage

12 V DC

Nominal current

7 A

RoHS-compliant

Yes

Shaft length

9.5 mm

Documents & Downloads

Datasheet

Datasheet 2888126 BKL Electronic 075924 DC connector DC coaxial connector - 4 mm 1.7 mm 2 m 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2888126 BKL Electronic 075924 DC connector DC coaxial connector - 4 mm 1.7 mm 2 m 1 pc(s) Single

Description

Cable ends are smooth cut off

This text is machine translated.

Features

  • Round cable, black

Hints

Length 2.0 m

More interesting products

(*All information is plus legal VAT)