• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 076103 DC connector DC coaxial connector - Ferrules 2 m 1 pc(s) Piece

Packaging type
Piece
Product type
DC connector
Type A
DC coaxial connector
Type B
Ferrules
Connector type
right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

48 VDC series 7A, DC connecting cable, DC angled plug with spring contact 2.5x5.5 x 9.5mm, round cable 2x18AWG(41/0.16mm), black, wire end sleeves, 2m

  • DC coaxial connector
  • Ferrules

Technical specifications

  • Wire cross-section (details): 2x AWG 18 (41x0.16mm) or 2x 0.82mm2
Packaging type

Piece

Product type

DC connector

Type A

DC coaxial connector

Type B

Ferrules

Connector type

right angle

Cable length

2 m

Content

1 pc(s)

Manufacturer part #

076103

Type

48-VDC-Series 7A

Connection

Push-fit + Scew-fit

Cable cross section

2x 0.82 mm²

Length

2 m

Documents & Downloads

Datasheet

Datasheet 3443419 BKL Electronic 076103 DC connector DC coaxial connector - Ferrules 2 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3443419 BKL Electronic 076103 DC connector DC coaxial connector - Ferrules 2 m 1 pc(s) Piece

Description

High load capacity, best contact and plug strength.

This text is machine translated.

Features

  • Round cable, black

More interesting products

(*All information is plus legal VAT)