• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 076105 Connector DC connector - Ferrules 2 m 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Type A
DC connector
Type B
Ferrules
Connector type
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

48 VDC series 7A, DC connection cable, DC coupling with spring contact 2.5x5.5 x 9.5mm, round cable 2x18AWG(41/0.16mm), black, wire end sleeves, 2m

  • DC connector
  • Ferrules

Technical specifications

  • Wire cross-section (details): 2x AWG 18 (41x0.16mm) or 2x 0.82mm2
Packaging type

Piece

Product type

Connector

Type A

DC connector

Type B

Ferrules

Connector type

straight

Cable length

2 m

Content

1 pc(s)

Manufacturer part #

076105

Type

48-VDC-Series 7A

Connection

Push-fit + Scew-fit

Cable cross section

2x 0.82 mm²

Length

2 m

Documents & Downloads

Datasheet

Datasheet 3443421 BKL Electronic 076105 Connector DC connector - Ferrules 2 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3443421 BKL Electronic 076105 Connector DC connector - Ferrules 2 m 1 pc(s) Piece

Description

High load capacity, best contact and plug strength.

This text is machine translated.

Features

  • Round cable, black

More interesting products

(*All information is plus legal VAT)