• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120310 Multi Pin Connector, Straight Nominal current (details): 1 A

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
50
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 10120310 Multi Pin Connector, Straight Nominal current (details): 1 A

  • Gold-plated

Our service for you

Technical specifications

  • Operating voltage 100 VRMS/ 150 VDC
Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

25

Total number of pins

50

CS

1.27 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal current

1 A

Nominal current - rounded value

1 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.43 mm

Pin length (receptacle)

3 mm

Pin length (PCB)

3 mm

Separable

No

Dim

(L x W x H) 31.75 x 8.0 x 3.40 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10120310

Industrial packaging

No

Content

1 pc(s)

Width

8.0 mm

Height

3.40 mm

Length

31.75 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

10120310

Type

pin strip

Nominal current (details)

1 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 741157 BKL Electronic 10120310 Multi Pin Connector, Straight Nominal current (details): 1 A

User & Safety Instructions

User & Safety Instructions 741157 BKL Electronic 10120310 Multi Pin Connector, Straight Nominal current (details): 1 A

Description

For vertical mounting. On PCB/circuit boards where secure contact is required in very limited space.