
1/2
Image similar
Pin strip, straight
Pin strip (standard)
2
34
68
1.27 mm
Black
Rectangular
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
0.43 mm
3 mm
3 mm
No
(L x W x H) 43.18 x 8.0 x 3.40 mm
Perpendicular (to the PCB)
10120312
No
1 pc(s)
8.0 mm
3.40 mm
43.18 mm
Yes
+105 °C
-55 °C
10120312
pin strip
1 A
-
Datasheet 741171 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 34 10120312 1 pc(s)
User & Safety Instructions 741171 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 34 10120312 1 pc(s)