
1/2
Image similar
Pin strip, straight
Pin strip (standard)
1
10
10
1.27 mm
Black
Rectangular
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
0.43 mm
3 mm
3 mm
No
(L x W x H) 12.70 x 8.0 x 2.50 mm
Perpendicular (to the PCB)
10120300
No
1 pc(s)
8.0 mm
2.50 mm
12.70 mm
Yes
+105 °C
-55 °C
10120300
pin strip
1 A
-
Datasheet 741090 BKL Electronic 10120300 Multi Pin Connector, Straight Nominal current (details): 1 A
User & Safety Instructions 741090 BKL Electronic 10120300 Multi Pin Connector, Straight Nominal current (details): 1 A