• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120598 Pin strip + ejector (short/long) Contact spacing: 2.54 mm Total number of pins: 60 No. of rows:

Image similar
Connector type
Pin strip, straight
Product type
Pin strip
CS
2.54 mm
No. of rows
2
Pins per row
30
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.89 / piece)
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 10120598 Pin strip + ejector (short/long) Contact spacing: 2.54 mm Total number of pins: 60 No. of rows: 2 1 pc(s)

  • Pitch: 2.54 mm

Technical specifications

Connector type

Pin strip, straight

Pins

2 x 30

Product type

Pin strip

Features

+ ejector (short/long)

CS

2.54 mm

No. of rows

2

Pins per row

30

Total number of pins

60

Nominal voltage

250 V AC

Nominal current

3 A

Contact material

Brass

Content

1 pc(s)

Connection

Print

Type

10120598

Dim

(L x W x H) 8.4 x 95.5 x 27.2 mm

Case material

PBT

Manufacturer part #

10120598

Factory colour

Black

Compatible with (details)

Post plug connectors

Width

95.5 mm

Height

27.2 mm

Length

8.4 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Contact surface

Gold plated

Type

With short/long ejection lever

Insulation resistance

1000 MΩ

Contact resistance

20 milliohms

Nominal current (details)

3 A

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 742176 BKL Electronic 10120598 Pin strip + ejector (short/long) Contact spacing: 2.54 mm Total number of pins: 60 No. of rows: