
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic 10120594 Pin strip + ejector (short/long) Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
- Pitch: 2.54 mm
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Pins
2 x 20
- Product type
Pin strip
- Features
+ ejector (short/long)
- CS
2.54 mm
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- Nominal voltage
250 V AC
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Print
- Type
10120594
- Dim
(L x W x H) 8.4 x 70.1 x 27.2 mm
- Case material
PBT
- Manufacturer part #
10120594
- Factory colour
Black
- Compatible with (details)
Post plug connectors
- Width
70.1 mm
- Height
27.2 mm
- Length
8.4 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Contact surface
Gold plated
- Type
With short/long ejection lever
- Insulation resistance
1000 MΩ
- Contact resistance
20 milliohms
- Nominal current (details)
3 A
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 742119 BKL Electronic 10120594 Pin strip + ejector (short/long) Contact spacing: 2.54 mm Total number of pins: 40 No. of rows:
User & Safety Instructions
User & Safety Instructions 742119 BKL Electronic 10120594 Pin strip + ejector (short/long) Contact spacing: 2.54 mm Total number of pins: 40 No. of rows:























