
Highlights & Details
Post connector
- Total number of pins 8
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connection: Insulation displacement
- Connector type
Power strip
- Product type
Pin connector
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Type
TC-13537796
- Dim
(L x W x H) 14.84 x 5.9 x 6.9 mm
- Case material
PBT
- Manufacturer part #
TC-13537796
- Factory colour
Black
- Compatible with (details)
Ribbon cable RM 1.27 mm
- Width
5.9 mm
- Height
6.9 mm
- Length
14.84 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3384449 TRU COMPONENTS TC-13537796 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2
User & Safety Instructions
User & Safety Instructions 3384449 TRU COMPONENTS TC-13537796 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2
Frequently Bought Together
(*All information is plus legal VAT)€ 19.88*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























