
Number
Highlights & Details
Column plug connector RM 2 mm
- Total number of pins 30
- No. of rows 2
- Industrial goods No
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin connector
- Features
no ejector
- CS
2 mm
- No. of rows
2
- Pins per row
15
- Total number of pins
30
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Print
- Type
F05-30 AG1-G
- Dim
(L x W x H) 37.10 x 5.50 x 5.70 mm
- Case material
PBT
- Manufacturer part #
1589712
- Factory colour
Black
- Industrial packaging
No
- Width
5.50 mm
- Height
5.70 mm
- Length
37.10 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1589712 TRU COMPONENTS 1589712 Pin connector no ejector Contact spacing: 2 mm Total number of pins: 30 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589712 TRU COMPONENTS 1589712 Pin connector no ejector Contact spacing: 2 mm Total number of pins: 30 No. of rows: 2 1 pc(s)

