• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1109018 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Image similar
Product type
6.35 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.97 / piece)
€ 1.19
-18 %
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation jack coupling, 6.35 mm

  • 6.35 mm
  • Socket, fitting
  • Stereo

Technical specifications

Type

Stereo

Product type

6.35 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

1109018

Type

1109018

Mating cycles

≥ 3 000

Audio channels

Stereo

Recess diameter (details)

11 mm

Content

1 pc(s)

Cable Ø range
Switch contact

available

Temperature range

-20 - +70 °C

Fitting method

PCB

Pins

3/stereo

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 736406 BKL Electronic 1109018 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.