• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1502012/25 Strand H05V-K 1 x 0.75 mm² Black 25 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
H05V-K
Outside Ø
2.30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.44)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

25 m

Cross section (each core)

0.75 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

H05V-K

Outside Ø

2.30 mm

Nominal voltage

300 V

Packaged

Yes

Manufacturer part #

1502012/25

Factory colour

Black

Core layout

feindrähtig nach VDE 0295 Klasse 5

Sold per metre

No

Nominal voltage U0

500 V

Test voltage

2000 V

Cross section

1 x 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

1502012/25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548800 BKL Electronic 1502012/25 Strand H05V-K 1 x 0.75 mm² Black 25 m

Description

Scope of delivery

  • H05V-K ring with 25 meters.
  • This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.