• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1506201 Spiral cable Li12Y11Y 800 mm / 3200 mm 6 x 0.08 mm² + 6 x 0.08 mm² Black 1 pc(s)

Product type
Spiral cable
Cable type
Li12Y11Y
Spiral length (min.)
800 mm
Spiral lenght (max.)
3200 mm
No. of leads
6 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral cable PUR electronic cable unshielded, Li12Y11Y, 6x0.08mm², black, block length 800mm extendable to 3200mm

  • Finely stranded copper conductor
  • TPE-e-insulation
  • Polyurethane outer sheath
  • This text is machine translated.

Technical specifications

  • Sheath type: PUR
Product type

Spiral cable

Cable type

Li12Y11Y

Spiral length (min.)

800 mm

Spiral lenght (max.)

3200 mm

No. of leads

6 x

Cross section (each core)

0.08 mm²

No. of leads (part 2)

6 x

Cross section (each core) (part 2)

0.08 mm²

Cross section

6 x 0.08 mm² + 6 x 0.08 mm²

Cable features

Flexible

Factory colour

Black

Content

1 pc(s)

Halogen-free

Yes

Shielded

No

Manufacturer part #

1506201

Insulation material

TPE-E

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+80 °C

Max. temperature range (fixed installation)

+80 °C

RoHS-compliant

Yes

Nominal voltage

300 V

Type

1506201

Documents & Downloads

Datasheet

Datasheet 2987210 BKL Electronic 1506201 Spiral cable Li12Y11Y 800 mm / 3200 mm 6 x 0.08 mm² + 6 x 0.08 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2987210 BKL Electronic 1506201 Spiral cable Li12Y11Y 800 mm / 3200 mm 6 x 0.08 mm² + 6 x 0.08 mm² Black 1 pc(s)

Description

Features

  • Unshielded
  • Smooth side ends 500 mm
  • Axial
  • Halogen-free
  • High mechanical resistivity (abrasion, tearing, notch and pressure resistance, wear resistant)
  • Good bending resistance under voltage
  • Good chemical resistance (against petrol, oil, grease, chemicals,...)
  • Resistant to environmental influences (such as ozone, UV radiation, humidity, ...)
  • Operating temperature -30°C to +80°C.

Hints

WARNING: Safety related component - Install

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)