• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2702037 Sensor/actuator cable extension M12 Plug (straight) to connector (straight) 5 m No. of pins (RJ):

1/2
Product type
Sensor/actuator cable extension
Connector type
Plug (straight) to connector (straight)
No. of pins
3
Cable length
5 m
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

M12 sensor/actuator extension cable PUR, plug straight on coupling, 3-pin, 0.34mm², black, 5 m

  • Made in GermanyProtection class mounting IP65, IP67, IP68More than 100 mating cycles
  • This text is machine translated.

Our service for you

Technical specifications

Type

2702037

Product type

Sensor/actuator cable extension

Connector type

Plug (straight) to connector (straight)

No. of pins

3

Cable length

5 m

Jacket material

Polyurethane

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

max. cross section

0.34 mm²

IP65

IP67

IP68

Features

flame-retardant

Corrosion-resistant

Recyclable

Acid-resistant/non-caustic

Ozone-resistant

UV-resistant

Hydrolysis-resistant

Suitable for drag chains

Twistable

Spark-proof

Halogen-free

Silicone-free

Oil-resistant

Show more
Manufacturer part #

2702037

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807600 BKL Electronic 2702037 Sensor/actuator cable extension M12 Plug (straight) to connector (straight) 5 m No. of pins (RJ):

User & Safety Instructions

User & Safety Instructions 2807600 BKL Electronic 2702037 Sensor/actuator cable extension M12 Plug (straight) to connector (straight) 5 m No. of pins (RJ):

Description

Features

  • Polyurethane-SheathFlame resistantCorrosion-resistantRecyclableLABS-freeAcid- U. Alkali-resistantOzone-resistantUV resistantHydrolysis-resistantDrag-chain compatibleTwistableSpark-proofHalogen-freeSilicone-freeOil resistant

Hints

Cable Extensions

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)