• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2800026 2/1 Y-connector 6 mm² Cable length 0.30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PV4 T-adapter cable set, 2/1, 6mm², SW/SW, 30cm

  • Set 2 pcs

Our service for you

Technical specifications

Product type

Y-connector

Cable length

0.30 m

Cross section per core

6 mm²

Factory colour

Black

Cross section

6 mm²

Documents & Downloads

Datasheet

Datasheet 3208507 BKL Electronic 2800026 2/1 Y-connector 6 mm² Cable length 0.30 m

User & Safety Instructions

User & Safety Instructions 3208507 BKL Electronic 2800026 2/1 Y-connector 6 mm² Cable length 0.30 m

Description

The PV4 T adapter cables or branch adapters can be used in parallel circuits
Of several photovoltaic modules or strings.

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)