• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2801000 PV current feeder cable Cable length 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PV power feed cable, BC01-CEE 7/7, 2m

  • Suitable for balcony power stations

Technical specifications

  • CEE 7/7 connector to Betteri BC01 socket
  • CEE 7/7 plug: Straight
  • Betteri BC01 socket: Straight
  • Cable H07RN-F 3 x 1.5mm²
  • Number of conductors: 3
  • Conductor cross-section: 1.5 mm²
  • Conductor material: Copper
  • Cable type: Round cable
  • Diameter of cable (approx.): 10.0mm
  • Outer sheath: Rubber hose
Product type

PV current feeder cable

Cable length

2 m

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 3208522 BKL Electronic 2801000 PV current feeder cable Cable length 2 m

User & Safety Instructions

User & Safety Instructions 3208522 BKL Electronic 2801000 PV current feeder cable Cable length 2 m

Description

Solar power cable suitable for balcony power stations.

With this cable you connect your micro-inverter to the mains supply of your house.

This text is machine translated.

Hints

Info: Infeeds via safety connectors (CEE 7/7) are only permitted in Germany,
If the micro-inverter meets the DGS safety standard DGS 0001:2019-10.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)