• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2801005 PV power station feeder cable Cable length 0.50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PV PowerStation power cable, PV4-Anderson, 0.5m

  • Suitable for Power station

Technical specifications

  • Connections: PV4 plug + PV4 socket on Anderson connector
  • Conductor material: Copper
  • Cable type: Round cable
  • Outer sheath: PVC
  • Ambient temperature: -20 °C to +60 °C
  • Protection class (plug-in, Pv4): IP67
  • Standards:
Product type

PV power station feeder cable

Cable length

0.50 m

Documents & Downloads

Datasheet

Datasheet 3208527 BKL Electronic 2801005 PV power station feeder cable Cable length 0.50 m

User & Safety Instructions

User & Safety Instructions 3208527 BKL Electronic 2801005 PV power station feeder cable Cable length 0.50 m

Description

Solar power cable suitable for power stations / solar generators.
With this cable, you can connect your photovoltaic module to a solar generator

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)