• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic H1Z2Z2-K 2802011 PV cable 1 x 6 mm² Black 100 m

Product type
PV cable
Cable type
H1Z2Z2-K
No. of leads
1 x
Cross section (each core)
6 mm²
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.29)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic H1Z2Z2-K 2802011 PV cable 1 x 6 mm² Black 100 m

  • 1 ring

Our service for you

Technical specifications

Product type

PV cable

Cable type

H1Z2Z2-K

No. of leads

1 x

Cross section (each core)

6 mm²

Cross section

1 x 6 mm²

Outside Ø

6 mm

Factory colour

Black

Content

100 m

Nominal voltage U0

1000 V

Test voltage

6500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

5

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

2802011

Core layout

Tin-plated copper

RoHS-compliant

Yes

Type

2802011

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 3208544 BKL Electronic H1Z2Z2-K 2802011 PV cable 1 x 6 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3208544 BKL Electronic H1Z2Z2-K 2802011 PV cable 1 x 6 mm² Black 100 m

Description

Solar cable for a fixed installation in photovoltaic systems or for the
Assembly with appropriate PV plug contacts.

This text is machine translated.

Features

  • Thanks to the H1N1 Z2Z2-K certification you do not need to worry about
  • Safety or quality.

Hints

These solar cables are classified according to EU 305/2011 EU Construction Products Directive.
They have been successfully tested in accordance with Euro Class B2ca-S1A,d0,a1.
Cables with Euro class (fire class) B2ca are used where there are very high fire protection requirements.

More interesting products

(*All information is plus legal VAT)