• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU SOLARFLEX®-X H1Z2Z2-K 713569 PV cable 1 x 6 mm² Red Sold per metre

Collection
Product type
PV cable
Cable type
SOLARFLEX®-X H1Z2Z2-K
No. of leads
1 x
Cross section (each core)
6 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

519 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

PV cable

Cable type

SOLARFLEX®-X H1Z2Z2-K

No. of leads

1 x

Cross section (each core)

6 mm²

Cross section

1 x 6 mm²

Cable features

Flame-retardant

Halogen-free

UV-resistant

Outside Ø

6.20 mm

Factory colour

Red

Content

Sold per metre

Nominal voltage

1500 V

Nominal voltage U0

1000 V

Test voltage

6500 V

Insulation material

Copolymer

Bend radius (no. of ODs for fixed installation)

5

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

713569

Core layout

Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 7

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

90 °C

Standards

EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689

Type

SOLARFLEX® H1Z2Z2

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 1612955 HELU SOLARFLEX®-X H1Z2Z2-K 713569 PV cable 1 x 6 mm² Red Sold per metre

User & Safety Instructions

User & Safety Instructions 1612955 HELU SOLARFLEX®-X H1Z2Z2-K 713569 PV cable 1 x 6 mm² Red Sold per metre

Information

Information 1612955 HELU SOLARFLEX®-X H1Z2Z2-K 713569 PV cable 1 x 6 mm² Red Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.89*

More interesting products

(*All information is plus legal VAT)