• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU H1Z2Z2-K 17000102 PV cable 1 x 6 mm² Black, Stainless steel Sold per metre

Image similar
Product type
PV cable
Cable type
H1Z2Z2-K
No. of leads
1 x
Cross section (each core)
6 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

455 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 500
Total (€ 10.36 / piece)
€ 10.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HELU H1Z2Z2-K 17000102 PV cable 1 x 6 mm² Black, Stainless steel Sold per metre

  • Variant with protection against rodents

Technical specifications

Product type

PV cable

Cable type

H1Z2Z2-K

No. of leads

1 x

Cross section (each core)

6 mm²

Cross section

1 x 6 mm²

Cable features

Halogen-free

Flame-retardant

Outside Ø

10 mm

Factory colour

Black

Stainless steel

Content

Sold per metre

Nominal voltage

1.5

Nominal voltage U0

1 V

Test voltage

6.5

Bend radius (no. of ODs for fixed installation)

5

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

17000102

Core layout

Cu-Litze verzinnt, feindrähtig nach
DIN VDE 0295 Kl.5, IEC 60228 cl.5

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

90 °C

Standards

EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689

Type

SOLARFLEX® H1Z2Z2

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 1664131 HELU H1Z2Z2-K 17000102 PV cable 1 x 6 mm² Black, Stainless steel Sold per metre

User & Safety Instructions

User & Safety Instructions 1664131 HELU H1Z2Z2-K 17000102 PV cable 1 x 6 mm² Black, Stainless steel Sold per metre

Information

Information 1664131 HELU H1Z2Z2-K 17000102 PV cable 1 x 6 mm² Black, Stainless steel Sold per metre

Description

The SOLAR FLEX ® X is used for the wiring of solar modules.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,182.60*

More interesting products

(*All information is plus legal VAT)