• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Pin strip (standard) Total number of pins 10 Contact spacing: 2.50 mm 072509-U 1 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Pin strip, right angle
No. of rows
1
CS
2.50 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Straight connector pin strip

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

CS

2.50 mm

Pins per row

10

Total number of pins

10

Pin Ø

0.64 mm

Pin shape

Square

Content

1 pc(s)

Connection

Print

Case material

Nylon 6.6 UL 94V-0

Manufacturer part #

072509-U

Contact material

Brass

Connector contact surface

Nickel plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

072509-U

Documents & Downloads

Datasheet

Datasheet 1548702 BKL Electronic Pin strip (standard) Total number of pins 10 Contact spacing: 2.50 mm 072509-U 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.