• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Pin strip (standard) Total number of pins 6 Contact spacing: 2.50 mm 072543-U 1 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Pin strip, straight
No. of rows
1
CS
2.50 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin header, single row, straight, 2.50mm pitch, 6-pin

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

CS

2.50 mm

Pins per row

6

Total number of pins

6

Pin shape

Square

Content

1 pc(s)

Connection

Print

Manufacturer part #

072543-U

Factory colour

Brown

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

072543-U

Documents & Downloads

Datasheet

Datasheet 2104104 BKL Electronic Pin strip (standard) Total number of pins 6 Contact spacing: 2.50 mm 072543-U 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)