
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Socket strip, straight
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket + braid
- Connector type
Power strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.50 mm
- Pins per row
8
- Total number of pins
8
- Width
20.50 mm
- Content
1 pc(s)
- AWG max.
24
- AWG (min.)
24
- Connection
Open end cable
- Case material
Nylon 6.6 UL 94V-0
- Manufacturer part #
072506-O
- Contact material
Brass
- Connector contact surface
Nickel plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
072506-O
- Compatible with (details)
24
Documents & Downloads
Datasheet
Datasheet 1548701 BKL Electronic Socket + braid Total number of pins 8 Contact spacing: 2.50 mm 072506-O 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1548701 BKL Electronic Socket + braid Total number of pins 8 Contact spacing: 2.50 mm 072506-O 1 pc(s)
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








