
Image similar
Socket housing cable
Socket, straight
1
wire-to-board
2.54 mm
10
10
5 mm
2 A
2 A
1 pc(s)
(L x W x H) 26 x 5 x 12.90 mm
Polyamide
072634
Ecru
No
Polyamide
12.90 mm
26 mm
Yes
72634
Nylon 66/UL 94V-2
-
10
-
Datasheet 734116 BKL Electronic Socket housing cable Total number of pins 10 Contact spacing: 2.54 mm 072634 1 pc(s)
User & Safety Instructions 734116 BKL Electronic Socket housing cable Total number of pins 10 Contact spacing: 2.54 mm 072634 1 pc(s)
The necessary accessories are required to use the article as described.