
Number
Minimum order quantity: 10
Total (€ 0.18 / piece)
€ 0.41
-56 %
€ 1.80
incl. VAT
14-day return policy included
Highlights & Details
Housing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Width
5 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.16 x 5 x 12.90 mm
- Case material
Polyamide
- Manufacturer part #
072631
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Height
12.90 mm
- Length
8.16 mm
- RoHS-compliant
Yes
- Type
72631
- Material (details)
Nylon 66/UL 94V-2
- Nominal current (details)
-
- Pins
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 734036 BKL Electronic Socket housing cable Total number of pins 3 Contact spacing: 2.54 mm 072631 1 pc(s)
Description
Empty housing for socket contacts.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.47€ 7.17*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























