• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic USB-C cable USB-C®, open cable ends 1 m Black Spiral cable 10080175

Product type
USB-C cable
Version
Plug cord
Connections
USB-C®
open cable ends
Cable length
1 m
Cable features
Spiral cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WrapCable USB-C PD spiral cable 100W E-Marker Chip

  • WrapCable USB-C PD 100W spiral charger 95mm to 285mm extendable
  • E-marker chip can be quickly charged
  • USB-C plug on open end, straight
  • stripped
  • Tin-plated ends

Technical specifications

  • Kink inhibitor
  • Rated voltage 20V
  • Rated current 5A.
  • Nickel-plated contact material
  • Cable diameter 5.8 mm.
  • Connection B USB-C plug
  • Connection A end open, tin-plated
  • Insulation material: PVC
  • Number of wires 6
  • Cross-section 4 x 0.07mm², 2 x 0.63mm² cross-section (each core)
  • Round cable shape
  • Insulation type PVC
  • Plug lock type
Product type

USB-C cable

Version

Plug cord

Connections

USB-C®

open cable ends

Factory colour

Black

Cable length

1 m

Cable features

Spiral cable

Cable design

Round

Connector version

straight

Copper

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB-C®

Cable type

USB cable

Documents & Downloads

Datasheet

Datasheet 3454262 BKL Electronic USB-C cable USB-C®, open cable ends 1 m Black Spiral cable 10080175

User & Safety Instructions

User & Safety Instructions 3454262 BKL Electronic USB-C cable USB-C®, open cable ends 1 m Black Spiral cable 10080175

Description

Charging cable with open ends, tin-plated

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)