• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker 2-speed-Cordless impact driver brushless, w/o battery, w/o charger, incl. accessories

1/28
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Black & Decker 2-speed-Cordless impact driver brushless, w/o battery, w/o charger, incl. accessories

  • Blow count (max.) 24800 /min
  • Max. drill bit Ø 30 mm

Technical specifications

  • Drilling performance: 30 mm wood, 13 mm metal, 10 mm wall work
Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

24800 /min

Max. drill diameter

30 mm

Transmission type

2-speed

Weight

1.33 kg

Tool holder

13 mm

Drill chuck clamping range

1 - 13 mm

Features

brushless

w/o battery

w/o charger

incl. accessories

Torque (max.)

50 Nm

Max. torque

10+2

Idle speed

0-400 / 0 - 1800 U/min

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666052 Black & Decker 2-speed-Cordless impact driver brushless, w/o battery, w/o charger, incl. accessories

Description

The 18V impact drill is fitted with a brushless motor that provides more power, a longer run time and a longer life of the motor. The maximum torque of 50 Nm is suitable for standard applications in wood, plastic and metal, while the hammer setting can quickly work on sturdy materials such as concrete and masonry with 28,800 beats per minute. A 13mm quick-action drill chuck ensures fast bit change and bit security, while 12 torque stages, a 2-speed transmission and a variable speed release ensure controlled handling for powerful drilling and screwing. The ergonomically shaped soft grip makes handling easier, the LED working light helps in poor lighting and the removable belt clip makes it easy to wear. The orange tool housing is made of 50% recycled Tritan™ Renew* and thus contributes to a clean planet. The brushless 18V cordless impact drill is part of the 18V POWERCONNECT™ battery system. With just one battery, all devices of the 18V POWERCONNECT™ battery system can be operated. There's a huge selection - from battery suction to jigsaw to lawn mower. POWERCONNECT™ is strong and reliable in every product that fits. The device is delivered without battery and charging device. 18V POWERCONNECT™ batteries and chargers can be purchased separately.

This text is machine translated.

Scope of delivery

  • 1x double-sided screwdriver bit
  • 1x belt clip holster

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)