• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Mains Crushing shredder 2800 W

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crushing shredder

Operating type

Mains

Tree limb Ø (max.)

45 mm

Operating voltage

230 V

2800 W

Collector

45 l

Weight

28.5 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666036 Black & Decker Mains Crushing shredder 2800 W

Description

This powerful 2,800 watt silent rotary chopper is an effective electronic device for recycling green cut in your home garden. It is Ideal for chopping up branches, wood, thorny bushes, and hedge trimming up to 45 mm in diameter and makes tidying up easier after gardening. The chopped material can then be reused for fertilizing and limiting plant and flower beds. With the help of a suitable extension cable even the most remote corner of the garden can be reached. Built-in safety features protect the device from blockages and overload, a safety lock of the collection container prevents contact with the roller mechanism during operation. The 45 liter collection container is firmly anchored in the sturdy metal chassis that allows easy maneuverability in the entire garden.

This text is machine translated.

Scope of delivery

  • Chassis with robust wheels and stands
  • 45 liter collecting tray
  • Stuffer for cuts

What kind of Chippers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.