• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalShredder solo Rechargeable battery Cordless shredder

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting speed 2400 rpm
  • Blade: Hardened steel
  • Motor: Brushless
Product type

Cordless shredder

Operating type

Rechargeable battery

Tree limb Ø (max.)

25 mm

Collector

28 l

Weight

1000 g

Dim

(W x H x D) 150 x 150 x 200 mm

Depth

200 mm

Height

150 mm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444016 Bosch Home and Garden UniversalShredder solo Rechargeable battery Cordless shredder

Description

Features

  • Fast wireless shredding of wood and garden garbage with hardened steel blades
  • Excellent cutting performance thanks to durable, hardened steel blades
  • Interruption-free chopping of difficult material thanks to OptiCut speed control
  • Reversible blade for powerful and efficient chopping of up to 25 mm thick branches
  • Wireless freedom to cut wood and soft green waste anywhere in your garden
  • Large quick-fill funnel with convenient pusher for chopping large quantities
  • Powerful 36V performance due to 2x 18V rechargeable batteries
  • 18V Power FOR ALL battery system – a battery that is compatible with 10+ brands and 100+ tools
  • This text is machine translated.

Scope of delivery

  • Choppers Universal Shredder
  • Stuffer
  • 28 L collection bag

What kind of Chippers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.