• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-GHAS2800 Mains Crushing shredder 2800 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric garden shredders ZI-GHAS 2800

  • Recoil-free self-closing
  • The large funnel opening
  • Chassis for easy transport
  • Motortschutz and rotation direction switch

Technical specifications

  • Protection class IP24
Product type

Crushing shredder

Operating type

Mains

Tree limb Ø (max.)

44 mm

Operating voltage

230

2800 W

Max. volume

94 dB

Collector

60 l

Weight

51.50 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417143 Zipper ZI-GHAS2800 Mains Crushing shredder 2800 W

Datasheet 1417143 Zipper ZI-GHAS2800 Mains Crushing shredder 2800 W

User & Safety Instructions

User & Safety Instructions 1417143 Zipper ZI-GHAS2800 Mains Crushing shredder 2800 W

Description

The low-noise electric quiet chopper by zipper has a roller header with a back-free self-closing works. Due to the large funnel opening fits even the largest shrubs and thanks to the landing gear can be the chopper can easily transport.

This text is machine translated.

Features

  • Low-noise electric Power chopper with roller cutting unit
  • Reduction gear
  • Metallic gear head
  • Recoil-free self-closing
  • Chassis for easy transportation
  • Integrated plug with coupling protection
  • Motor protection switch
  • Direction change-over switch
  • Easy storage and transportation
  • Attractive design

Scope of delivery

  • Motor unit
  • Base frame
  • Collector
  • After spool
  • 2 x wheels
  • 2 x wheel cap
  • Screws for wheels
  • Hexagon socket/Star Screwdriver
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 364.97€ 362.97*

What kind of Chippers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.