• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-KS 2540 CB Mains Impact shredder 2500 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

GC-KS 2540 CB electric knife chopper

  • 2 reversible blades made of special steelLarge-sized funnel opening
  • Black symbol of a two-wheeled waste bin, with the inscription '55 L' underneath indicating the volume.
  • 'Graphic shows a round piece of wood with the inscription: max. Ø 40 mm', which indicates the maximum diameter of a piece of wood.

Technical specifications

Product type

Impact shredder

Operating type

Mains

Tree limb Ø (max.)

40 mm

2500 W

Max. volume

106 dB

Collector

55 l

Weight

13 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533592 Einhell GC-KS 2540 CB Mains Impact shredder 2500 W

Information

Information 2533592 Einhell GC-KS 2540 CB Mains Impact shredder 2500 W

Warranty Terms

Warranty Terms 2533592 Einhell GC-KS 2540 CB Mains Impact shredder 2500 W

Description

With the GC-KS 2540 CB electric knife chopper, chopping material can be cut quickly and reliably. The two robust and durable special steel reversible blades, powered by a powerful 2,500 watt engine and an idle speed of 4,500 min^-1 ensure effective operation. The large-sized funnel opening allows a handy operation and good feeding of the chopping material up to a branch diameter of 40 mm. The funnel is equipped with a safety seal and can be folded down for cleaning and maintenance. The safety switch on the safety box also ensures the best possible safety during use. A motor circuit breaker is available to protect against overload. Thanks to the robust chassis with its wheels, the user can quickly and easily transport the blade chopper to the desired location in the garden and in the native green. A practical transport handle is integrated for this purpose. The Einhell GC-KS 2540 CB electric knife chopper is equipped with a catching box. The supplied stuffer allows quick and safe tracking of the remaining bunny in the hopper.

This text is machine translated.

Features

  • Efficient chopping thanks to 2 pieces. Turning knife made of special steelLarge-sized funnel opening for rapid choppingMotor protection switch to prevent overloadFolding funnel with safety lockIntegrated safety switch on the Häckselgut catching boxFlexible application through robust chassis with wheelsTransparent, stable catching box for collecting the cut materialConvenient hand grip for easy transport in the garden

Scope of delivery

  • Includes pusher for re-pushing and support on chopper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 359.97€ 357.97*

What kind of Chippers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.