• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Mains Lawn mower Soft grip 1400 W Cutting width (max.) 340 mm

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLACK + Decker Cable-Lawn mower, 34 cm Cutting width, 1400 W

  • Powerful 1,400 W electric lawn mower with 34 cm cutting width for small to medium sized lawn areas
  • 30 liter grass collecting container with fill level indicator, large capacity and easy to empty
  • 6-way central cutting height adjustment 25 – 75 mm with just one hand grip
  • 2-fold foldable, ergonomic grip with soft grip and carry handle for simple storage and easy transportation
  • This text is machine translated.

Technical specifications

Product type

Lawn mower

Operating type

Mains

Features

Soft grip

Operating voltage

230 V

1400 W

Motor type

Universal

Cutting width (max.)

340 mm

Cutting depth

25 to 75 mm

Blade depth setting

6 x

Collector

30 l

Weight

12.4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666001 Black & Decker Mains Lawn mower Soft grip 1400 W Cutting width (max.) 340 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)