• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 360° Glass Cover Apple iPhone 14 Silver Inductive charging, Magnet holder 1200TGC08

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Rock 360° Glass Cover

  • Tight-fitting cover protects the Apple iPhone 14 against scratchesVery high-quality metalAccess to all buttons and inputsFull operation of the entire display360° all-round protectionWireless charging compatibleInterference-free magnetic closureUltra thin: Rear side 0.7 mm, front side 0.5 mm
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 14

Factory colour

Silver

Material

Polycarbonate (PC)

Carbon

Features

Inductive charging

Magnet holder

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626047 Black Rock 360° Glass Cover Apple iPhone 14 Silver Inductive charging, Magnet holder 1200TGC08

Description

Features

  • Colour: Silver.
  • Hue: Silver
  • Product range: Mobile phone/smartphone
  • Series: Cover 360° glass
  • Material: Plastic
  • For terminal brand: Apple
  • Suitable for: Smartphone
  • Suitable for: Wireless charging
  • Smartphone: Apple iPhone 14

Scope of delivery

  • 1 cover 360° glass

More interesting products

(*All information is plus legal VAT)