• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Air Robust Cover Apple iPhone 15 Transparent Shockproof 1300ARR01

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Rock Air Robust Cover

  • - Fitting cover protects this AppleiPhone 15 against scratches and gives it an individual style
  • - Robust, transparent PC case with TPU pads
  • - Shock-absorbing air cushion technology
  • - TPU pads for extra protection
  • - Additional shock-absorbing microprofile
  • - Elevated and slanted TPU frame protects the display
  • - Slim design
  • - Access to buttons and entrances
  • - Contains plant-based material
  • - Antibacterial effect to protect against bacterial growth

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 15

Factory colour

Transparent

Material

Plastic

Features

Shockproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979756 Black Rock Air Robust Cover Apple iPhone 15 Transparent Shockproof 1300ARR01

Description

Features

  • Colour: Transparent, series: Cover air robust, material: Plastic, for the brand of terminals: Apple, Smartphone: Apple iPhone 15
  • This text is machine translated.

Scope of delivery

  • - 1 cover "Air Robust"
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)