• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Cover "Clear Protection Case" für Samsung Galaxy S25, Transparent Cover Samsung Galaxy S25 Transparent Induct

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Cover "Clear Protection Case" für Samsung Galaxy S25, Transparent Cover

  • - Fitting cover protects the Samsung Galaxy S25 from scratches and gives it an individual style
  • - Protective, transparent case
  • - All-round edge protection
  • - Elevated and slanted TPU frame protects the display
  • - Slim design
  • - Access to buttons and connections
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 15.8 cm (6.2")
  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S25

Factory colour

Transparent

Material

Polycarbonate (PC)

Features

Inductive charging

Compatible with

Samsung

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Anti-yellowing protection

yes

Desktop stand

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436639 Black Rock Cover "Clear Protection Case" für Samsung Galaxy S25, Transparent Cover Samsung Galaxy S25 Transparent Induct

Description

Features

  • Design/design: No design/motive, color: Transparent, color: Transparent, special feature: Anti-yellowing/scratch-resistant/shock-proof corners, material: Polycarbonate (PC), Thermoplastic polyurethane (TPU), suitable for: smartphone, Samsung Galaxy S25 Smartphone

Scope of delivery

  • - 1 "Clear Protection Case" cover

More interesting products

(*All information is plus legal VAT)