UltraStudio HD Mini is a portable recording and playback solution with Thunderbolt 3. It is compact enough to take them anywhere and so powerful that it is also suitable for high-end projects. You can record and play back up to 1080p/60 in all formats, in full 10-bit YUV, or up to 1080p/30 and 2K DCI in 12-bit RGB. Also included are an HDMI output for monitoring on a large screen TV, dual SDI outputs for playback with fill and key signals, and analogue audio and video inputs for digitizing and archiving older analogue mazes. For viewing preview video, sound levels, timecode and format information, an optional smart panel with LCD can be attached! Connections: -SDI video inputs: 1 x 3 Gb/s SD/HD, switchable -SDI video outputs: 2 x 3Gbit/s SD/HD switchable, supports single and dual link 4:2:2/4:4:4 -SDI rates: 270 Mbit; 1.5 G; 3G -Fiber-SDI: No -HDMI video inputs: No -HDMI video outputs: 1 HDMI 1.4b type A socket -Analogue video inputs: Y, B-R: No analogue video inputs: 2 x 1/4" jack connectors for balanced and unbalanced analogue audio outputs: Not available, only embedded audio SDI audio inputs: 16 channels embedded in SD and HD SDI audio outputs: 16 channels embedded in SD and HD HDMI audio outputs: 2 channels embedded in SD and HD reference input: Tri-sync or Black Burst device control: Sony(TM) compatible MARS 422 interfaces for control. Serial ports TxRx, reverse direction via software control Codecs AVC-Intra, AVCHD, Canon XF MPEG2, Digital SLR, DV-NTSC, DV-PAL, DVCPRO50, DVCPROHD, DPX, HDV, XDCAM EX, XDCAM HD, XDCAM HD422, DNXHD, DNXHR, Apple ProRes 4444, Apple ProRes 422 HQ, Apple ProRes 422, Apple ProRes LT, Apple ProRes 422 Proxy, uncompressed 8 bit 4:2:2, uncompressed 10 bit 4:2:2 software: Included software: Media Express, Disk Speed Test, LiveKey, Blackmagic Desktop Video Utility and Blackmagic drivers for Mac OS X and Windows. Media Express, Blackmagic Desktop Video Utility, and Blackmagic Drivers on Linux Product Software Upgrade: Firmware integrated into the software drivers. Software driver updates are performed at system startup or through Updater software Software applications: -DaVinci Resolve -Fusion -Final Cut Pro X -Premiere Pro CC -avid Media Composer -After Effects CC -avid Pro Tools -Steinberg Cubase -Steinberg Nuendo -Autodesk Smoke -Photoshop CC Other supported applications: Nuke, Steinberg Nuendo, Tools On Air just:in & live:cut & just:play & just:live, Softron OnTheAir, MovieRecorder and OnTheAir CG, Flash Media Encoder, Wirecast, Liveream Producer, Resolme Avenue 5, MAGIX Vegas Pro, VideoStudio Pro X9.5, CyberLink Power Director, MAGIX Video Pro X, VidBlaster X, Studio and Broadcast, Uniplay One and CG, CasparCG, Magicsoft CG, Xsplit Broadcaster, Imagine Communications Velocity & InfoCaster. Video standards: -SD video standards: 525i/59.94 NTSC; 625i/50 PAL -HD video standards: 720p50, 720p59.94, 720p60, 1080p23.98, 1080p24, 1080p25, 1080p29.97, 1080p30, 1080p50, 1080p60, 1080PsF23.98, 1080PsF24, 1080PsF25, 1080PsF29.97, 1080PsF30, 1080i50, 1080i59.94, 1080i60, 1080p50, 1080p59.94, 1080p60 -2K video standards: 2K DCI 23.98p; 2K DCI 24p; 2K DCI 25p; 2K DCI 23.98PsF; 2K DCI 24PsF; 2K DCI 25PsF -SDI compliance: SMPTE 259M, SMPTE 292M, SMPTE 296M, SMPTE 372M and SMPTE 425M A/B -supported SDI metadata: RP 188/SMPTE 12M-2 and Closed Captioning audio sampling frequency: Standard 48 kHz TV sampling rate and 24 bit SDI video sampling frequency: 4:2:2/4:4 color accuracy: 8-, 10- and 12-bit RGB 4:4:4 to 1080p/30 as well as 8- and 10-bit YUV 4:2:2 in all modes -color space: Rec 601, Rec 709 -HDMI resolution: Input in pixel-true HD resolution to the connected device -Multiple rate support: SDI and HDMI video connections can be switched between standard definition and high definition. SDI switches between 270 Mbps, 1.5 Gbps and 3 Gbps copy protection: Copying from copy-protected HDMI sources is not possible via the HDMI input. Before recording or distributing content, always check the copyright for hardware framebuffer V210 (10-bit YUV), 2VUY (8-bit YUV), ARGB, BGRA (8-bit RGB), R210 (10-bit RGB), R12B, R12L (12-bit RGB) Computer Capture 1 Thunderbolt(TM) 3 port for Mac and Windows. Provides power to Thunderbolt host computers. Blackmagic Desktop Video SDK included Control -Built-in front panel: 14 keys to select inputs. 5" color display device control: 2 Sony(TM) compatible RS-422 deck control ports. Serial ports TxRx, reverse direction via software control Processing color space conversion: Hardware-based in real time -HD down conversion: 10bit hardware down conversion in real time to SDI-B output, FBAS and S-video when editing HD video formats during playback. Choice of Letterbox, Anamorphic 16:9, and Centralized 4:3 real-time effects: Final Cut Pro X internal effects. Premiere Pro CC Mercury Playback Engine Effects. avid Media Composer internal effects. DaVinci Resolve. -Physical installation: Requires a Thunderbolt(TM) 3 USB-C port-equipped computer. Operating systems -Mac OS X 10.11 El Capitan, MacOS 10.12 Sierra or higher -Windows 7, 8.1 and 10, all 64-bit -Linux operating temperature 5-40 °C (32-104 °F) storage temperature -20-45 °C (-4-113 °F) relative humidity 0-90 % non-condensing
This text is machine translated.