• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blackmagic Design BM-HDL-SMTV4K12G2 Recorder

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour silver
Product type

Recorder

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367469 Blackmagic Design BM-HDL-SMTV4K12G2 Recorder

Description

Blackmagic Design SmartView 4K is the world's first full-resolution ultra HD broadcast monitor with Multicrate 12G-SDI, an ultra-bright wide viewing angle screen and groundbreaking broadcast features such as 3D LUT support, H/V delay, blue mode only, customizable image border markers and more! SmartView 4K is compatible with all SD, HD and Ultra HD formats up to 2160p/60. The SmartView 4K is equipped with an AC as well as a DC power connection and can be used in the broadcast studio or on the set. Features: -15.6 inch TFT Active matrix LCD -3840 x 2160 pixels Screen resolution -25 ms Response time -16.7 million colors -1000:1 Contrast ratio -Built-in 240V AC power supply according to IEC 90 standard plus DC socket for connection to external power

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.