• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blackmagic Design BM-CINEURSASHMSSD2 Recorder

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 8.65 cm
  • Colour, black
  • Weight: 585 g
  • Height: 14.3 cm
  • Info: For URSA Mini Pro 12K
  • Depth: 4.7 cm
Product type

Recorder

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367477 Blackmagic Design BM-CINEURSASHMSSD2 Recorder

Description

Blackmagic Design URSA Mini Recorder with a powerful SSD recorder records your camera for longer! The Blackmagic URSA Mini Recorder equips your camera with a high-capacity SSD recorder for longer recording times. You can mount on fast 2.5-inch SSDs such as U.2 NVMe drives. The recorder, specially developed for THE URSA Mini Pro 12K, is mounted between the back of the camera and the battery and is controlled via USB-C. Since everything is controlled directly from the camera, you do not need to operate the recorder separately. With the help of a Blackmagic MultiDock SSDs can even be connected to your computer. This allows you to cut and color correct content directly on the disc. Features: -Ports: Computer interface: 1 USB port type C 3.1 Gen 2 with bi-rectional data link locking screw to URSA Mini Pro 12K and software update media - Storage carrier: 1 x 2.5" SSD for recording in 4K, 8K and 12K supported codecs: Blackmagic RAW Constant Bitrate 5:1, Blackmagic RAW Constant Bitrate 8:1, Blackmagic RAW Constant Bitrate 12:1, Blackmagic RAW Constant Bitrate 18:1, Blackmagic RAW Constant Quality Q0, Blackmagic RAW Constant Quality Q1, Blackmagic RAW Constant Quality Q3, Blackmagic RAW Constant Quality Q5 Operating Systems: Mac 10.14 Mojave, Mac 10.15 Catalina or higher, Windows 10 power supply: 12-pin Molex connector with lead to battery plate

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.