• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blanko 203948 Prototyping PCB (L x W x H) 91 x 52 x 10 mm 1 pc(s)

1/2
Product type
Prototyping PCB
Dim
(L x W x H) 91 x 52 x 10 mm
Length
91 mm
Width
52 mm
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blanko Lab connector board 230/40 contacts

  • Expansion-board
  • Rear-side self-adhesive

Technical specifications

Product type

Prototyping PCB

Dim

(L x W x H) 91 x 52 x 10 mm

Length

91 mm

Width

52 mm

Height

10 mm

Content

1 pc(s)

Type

203948

Documents & Downloads

Datasheet

Datasheet 2295587 Blanko 203948 Prototyping PCB (L x W x H) 91 x 52 x 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2295587 Blanko 203948 Prototyping PCB (L x W x H) 91 x 52 x 10 mm 1 pc(s)

Description

Sintron connect laboratory plug board 230 / 40 contacts. Main plug-in plate 230 contacts , distributor terminal 40. Expansion-board, rear side self-adhesive.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)