• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blanko 206424 Prototyping PCB (L x W x H) 30 x 23 x 3.5 cm 1 pc(s)

Product type
Prototyping PCB
Dim
(L x W x H) 30 x 23 x 3.5 cm
Length
30 cm
Width
23 cm
Height
3.5 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Prototyping PCB

Dim

(L x W x H) 30 x 23 x 3.5 cm

Length

30 cm

Width

23 cm

Height

3.5 cm

Content

1 pc(s)

Type

206424

Documents & Downloads

Datasheet

Datasheet 2295589 Blanko 206424 Prototyping PCB (L x W x H) 30 x 23 x 3.5 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2295589 Blanko 206424 Prototyping PCB (L x W x H) 30 x 23 x 3.5 cm 1 pc(s)

Description

Sintron connect lab. Socket board 3900/660/100 contacts. Technical data: Type: Lab plug board; Number of terminals: 2 x double clip-fix connections; Number of contacts: Main plug-in plates 3900 contacts, distributor series 660 contacts, distributor terminal 100 contacts (expandable); Material: Plastic base plate with rubber feet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)