• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blanko 206933 Prototyping PCB (L x W x H) 165 x 54 x 9 mm 1 pc(s)

Product type
Prototyping PCB
Dim
(L x W x H) 165 x 54 x 9 mm
Length
165 mm
Width
54 mm
Height
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blanko Lab connector board 200/630 contacts

  • Expansion card
  • Rear-side self-adhesive
  • Contacts addressed

Technical specifications

Product type

Prototyping PCB

Dim

(L x W x H) 165 x 54 x 9 mm

Length

165 mm

Width

54 mm

Height

9 mm

Content

1 pc(s)

Type

206933

Documents & Downloads

Datasheet

Datasheet 2295586 Blanko 206933 Prototyping PCB (L x W x H) 165 x 54 x 9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2295586 Blanko 206933 Prototyping PCB (L x W x H) 165 x 54 x 9 mm 1 pc(s)

Description

Sintron connect laboratory plug board 200/630 contacts with plug address. Main plug board 630 contacts, distribution terminal 200. Plug-in board can be extended, self-adhesive back side. Contacts addressed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)