• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt BP 2.2 Dashcam 5 V DC Automatic start, Display, Accelerometer, Microphone

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt BP 2.2 Dashcam, black

  • Full HD auto-camera with 2.0″ IPS display
  • Motion detection and park monitoring
  • This text is machine translated.

Technical specifications

Product type

Dashcam

Video resolution

1920 x 1080 Pixel

Car cam features

Automatic start

Display

Accelerometer

Microphone

Operating voltage

5 V DC

Type

microSD card

Height

66 mm

Depth

33 mm

Weight

52 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436004 Blaupunkt BP 2.2 Dashcam 5 V DC Automatic start, Display, Accelerometer, Microphone

Description

Ultra-light Full HD Dashcam car camera with 2.0″ IPS display, motion detection and park monitoring.

This text is machine translated.

Features

  • 2.0-inch IPS* display
  • Video resolution 1080P (i), 720P
  • 1.0 MP CMOS sensor with 4-layer glass lens
  • 120 degree viewing angle
  • Supports G-sensor, motion detection, loop recordings and park-monitor
  • Displays your own car number plate in the recording
  • Battery capacity 300 mAh lithium-ion rechargeable battery
  • Micro USB 2.0
  • Max 32 GB TF card support (Class 10 or higher)

Scope of delivery

  • Dash camera
  • Mount
  • Charging cable
  • User manual

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)