• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Power bank 5000 mAh Power Delivery 3.0, Quick Charge 3.0 LiPo USB C® Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt Power bank

  • Charges 4x faster than a traditional power bank.
  • Built-in protection mechanisms: Over-load and overvoltage protection (NTC - advanced temperature measurement).
  • Suitable for aircraft: UN38.3.
  • Type C cable included.
  • This text is machine translated.

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

2.4 A

Technology

LiPo

Length

131 mm

Width

70 mm

Connector

USB C®

Height

10 mm

Weight

110 g

Operating voltage

5 V / DC

Factory colour

Black

Wireless charging

No

Charging method

Power Delivery 3.0

Quick Charge 3.0

Dim

(L x W x H) 131 x 70 x 10 mm

Connector type

USB-C® 2x

USB-A 1x

USB-C voltage output (max.)

5 V

USB-C current output (max.)

2.4 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

2 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3331080 Blaupunkt Power bank 5000 mAh Power Delivery 3.0, Quick Charge 3.0 LiPo USB C® Black

User & Safety Instructions

User & Safety Instructions 3331080 Blaupunkt Power bank 5000 mAh Power Delivery 3.0, Quick Charge 3.0 LiPo USB C® Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)