Swivel wheel with brake
250 mm
295 kg
Mount
295 mm
140 x 110 mm
60 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2174021 Blickle 102079 L-V 252R-3-ST-FA Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 295 kg 1 pc(s)
User & Safety Instructions 2174021 Blickle 102079 L-V 252R-3-ST-FA Swivel wheel with brake Wheel diameter: 250 mm Load capacity (max.): 295 kg 1 pc(s)