Swivel wheel with brake
160 mm
135 kg
Mount
195 mm
140 x 110 mm
40 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2174133 Blickle 103531 L-VPP 160R-ST-FA Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)
User & Safety Instructions 2174133 Blickle 103531 L-VPP 160R-ST-FA Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)