Swivel wheel with brake
150 mm
400 kg
Mount
190 mm
140 x 110 mm
50 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2172045 Blickle 103903 L-PO 150G-ST-FA Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2172045 Blickle 103903 L-PO 150G-ST-FA Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)