Swivel wheel with brake
150 mm
500 kg
Mount
197 mm
140 x 110 mm
45 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2169766 Blickle 608570 LK-POTH 150K-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2169766 Blickle 608570 LK-POTH 150K-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 500 kg 1 pc(s)