Swivel wheel with brake
100 mm
400 kg
Mount
140 mm
100 x 85 mm
35 mm
Plain bearing
Grey iron
Silver
1 pc(s)
80 x 60 mm
not relevant
€ 275.00*
€ 159.99*
€ 114.99*
€ 249.99*
€ 83.99*
€ 169.99*
€ 305.00*
€ 144.99*
€ 184.99*
€ 104.99*
Datasheet 2168072 Blickle 610253 LH-G 100G-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2168072 Blickle 610253 LH-G 100G-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 400 kg 1 pc(s)